RF Receiver ASK/FSK 2.7V 32-Pin HVQFN EP T/R
NXP OL2311AHN/C0B,515 technical specifications.
| Bandwidth | 300kHz |
| Depth | 5.1mm |
| Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Operating Frequency | 315 MHz to 915 MHz |
| Operating Supply Current | 1.6uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP OL2311AHN/C0B,515 to view detailed technical specifications.
No datasheet is available for this part.