NXP OM10096 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Mount | Socket |
| Package Quantity | 1 |
| Series | LPC3100 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM10096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.