NXP OM10096,598 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | USB |
| Lead Free | Lead Free |
| RoHS | Compliant |
Download the complete datasheet for NXP OM10096,598 to view detailed technical specifications.
No datasheet is available for this part.