NXP OM11029,598 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | LPC3100 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM11029,598 to view detailed technical specifications.
No datasheet is available for this part.