The NXP OM11048 is a 32-bit ARM microcontroller with a data bus width of 32 bits. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is supplied with a 3.3V operating voltage and is compliant with lead-free standards. It features I2C, UART, and USB interfaces. The OM11048 is available in a TQFN-32 package quantity of 1.
NXP OM11048 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LPC1300 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM11048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
