NXP OM11083,598 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Mount | Base |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | LPCXpresso |
| RoHS | Compliant |
Download the complete datasheet for NXP OM11083,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
