NXP OM13007,598 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, SSP, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM13007,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.