NXP OM13012,598 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LPC11C00 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM13012,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
