NXP OM13014,598 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, USB, SSP, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LPC11U00 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM13014,598 to view detailed technical specifications.
No datasheet is available for this part.