NXP OM13016,598 technical specifications.
| Package/Case | 100 |
| Core Architecture | ARM |
| Interface | I2C, RS-232, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM13016,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.