NXP OM13043,598 technical specifications.
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP OM13043,598 to view detailed technical specifications.
No datasheet is available for this part.