NXP OM13053,598 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 297mm |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 3.15V |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3.15V |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LPC800 |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for NXP OM13053,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.