NXP OM13077 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LPC54100 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM13077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
