NXP OM13313,598 technical specifications.
| Evaluation Kit | Yes |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP OM13313,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
