NXP OM15080-JN5189 technical specifications.
| Module/IC Classification | Module |
| RAM Size | 152KB |
| Flash Size | 640KB |
| Maximum Operating Frequency | 2400MHz |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP OM15080-JN5189 to view detailed technical specifications.
No datasheet is available for this part.