8-bit microcontroller featuring 16 MHz clock speed and 16KB MROM. This device offers 256 bytes of RAM and 32 I/O lines. It operates within a commercial temperature range of 0°C to 70°C and requires a supply voltage of 4.5V to 5.5V. The microcontroller is housed in a 44-pin PQFP package with dimensions of 16.584mm x 16.584mm.
NXP OM5284EBYY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 16.584 |
| Length | 16.584 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP OM5284EBYY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.