NXP OM5581/N5322S02,69 technical specifications.
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP OM5581/N5322S02,69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
