NXP OM5597/RD2612,699 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 13.56MHz |
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for NXP OM5597/RD2612,699 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.