
The OM6274/598 is an I²C evaluation kit from NXP, featuring a single unit in bulk packaging. It has a height of 30mm, length of 297mm, and width of 210mm. The kit operates within a supply voltage range of 2V to 12V and has a maximum input voltage of 12V. It is not radiation hardened and is not compliant with Reach SVHC regulations.
NXP OM6274,598 technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for NXP OM6274,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
