NXP OM6282 technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 35 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM6282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
