NXP OM6285 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM6285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.