NXP OM6716,599 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for NXP OM6716,599 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.