NXP OM7622/BGU7003,598 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.57542GHz |
| Lead Free | Lead Free |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 2.85V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM7622/BGU7003,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.