NXP OM7624/BGU7005FE,598 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.57542GHz |
| Operating Supply Current | 14.4mA |
| Operating Supply Voltage | 3.1V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM7624/BGU7005FE,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.