NXP OM7690/BFU730F,598 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.7GHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM7690/BFU730F,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.