NXP OM7693/BFU730F,598 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 12.75GHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM7693/BFU730F,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
