NXP OM7802/BGU7003/CMMB,598 technical specifications.
| Frequency | 800MHz |
| Lead Free | Lead Free |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 2.85V |
| RoHS | Compliant |
Download the complete datasheet for NXP OM7802/BGU7003/CMMB,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.