NXP OM7807/BGU7003W/FM50,598 technical specifications.
| Frequency | 108MHz |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 297mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.8V |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.8V |
| Operating Supply Current | 25mA |
| Resistance | 50R |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for NXP OM7807/BGU7003W/FM50,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
