NXP OM7814/BGU7004/FE,598 technical specifications.
| Frequency | 1.57542GHz |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 297mm |
| Max Input Voltage | 2.85V |
| Min Input Voltage | 1.5V |
| Max Supply Voltage | 2.85V |
| Min Supply Voltage | 1.5V |
| Mount | Front |
| Operating Supply Current | 14.4mA |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for NXP OM7814/BGU7004/FE,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.