NXP OM7827 technical specifications.
| Evaluation Kit | Yes |
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for NXP OM7827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.