NXP OM7862/BGA3012/RAMP,598 technical specifications.
| Frequency | 300MHz |
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 8.4V |
| Min Input Voltage | 7.6V |
| Max Supply Voltage | 8.4V |
| Min Supply Voltage | 7.6V |
| Width | 210mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP OM7862/BGA3012/RAMP,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.