NXP OM7925/BGU7051,598 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 500MHz |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP OM7925/BGU7051,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.