NXP OQ2541BU/C3 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Function | CDR |
| Data Rate | 155Mbps|622Mbps|1250Mbps|2500Mbps |
| Protocols Supported | SONET|SDH |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP OQ2541BU/C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.