NXP P1010-RDB technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, Ethernet |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | QorIQ™ |
| RoHS | Compliant |
Download the complete datasheet for NXP P1010-RDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
