The P1014NSN5HHA is a 32-bit RISC microprocessor with a maximum clock frequency of 800 MHz. It operates within a supply voltage range of 0.95V to 1.05V. The device is packaged in a 19 x 19 mm, 1.90 mm height, 0.80 mm pitch, lead-free plastic TEPBGA-425 package. This microprocessor is suitable for use in various applications requiring high-speed processing capabilities.
NXP P1014NSN5HHA technical specifications.
| Number of Terminals | 425 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B425 |
| Width | 19 |
| Length | 19 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P1014NSN5HHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.