The P1015NXE5DFB is a 32-bit RISC microprocessor with 32KB of cache memory, operating within a temperature range of -40°C to 125°C. It features a halogen-free design and is packaged in a FBGA package. This microprocessor has 16 programmable I/Os and 16 I/Os, making it suitable for various applications. The P1015NXE5DFB is part of the QorIQ P1 series and is available in a tray packaging format.
NXP P1015NXE5DFB technical specifications.
| Package/Case | FBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| Series | QorIQ P1 |
| Weight | 0.083963oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1015NXE5DFB to view detailed technical specifications.
No datasheet is available for this part.
