
NXP P1020-WLAN technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | RS-232, USB, MMC, SD |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Series | QorIQ™ |
| RoHS | Compliant |
Download the complete datasheet for NXP P1020-WLAN to view detailed technical specifications.
No datasheet is available for this part.