NXP P1020MBG-PC technical specifications.
| Evaluation Kit | Yes |
| Frequency | 800MHz |
| Interface | USB, Ethernet |
| Max Frequency | 800MHz |
| Memory Size | 64MB |
| Number of Bits | 32 |
| Packaging | Bulk |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| Series | QorIQ™ |
| RoHS | Compliant |
Download the complete datasheet for NXP P1020MBG-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.