NXP P1020UTM-PC technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Frequency | 800MHz |
| Interface | USB, Ethernet, PCIe |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Power Consumption | 3.5W |
| RAM Size | 1GB |
| Series | QorIQ™ |
| RoHS | Compliant |
Download the complete datasheet for NXP P1020UTM-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
