NXP P1022-RDK technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | USB, Ethernet, SATA, SD, PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Operating System | Linux |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | QorIQ™ |
| RoHS | Compliant |
Download the complete datasheet for NXP P1022-RDK to view detailed technical specifications.
No datasheet is available for this part.