NXP P1022COME-DS-PB technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial, Ethernet |
| Mount | Through Hole |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | QorIQ™ |
| RoHS | Compliant |
Download the complete datasheet for NXP P1022COME-DS-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.