NXP P1022PSE2HFA technical specifications.
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Package Quantity | 27 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1022PSE2HFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.