
The P1024RDB-PA is a 32-bit microprocessor from NXP with a maximum operating frequency of 667MHz. It features a data bus width of 32 bits and supports various interfaces, including USB, Ethernet, and PCIe. The device has 256KB of RAM and 32KB of memory. It also includes 16 programmable I/Os and 2 timers/counters. The P1024RDB-PA operates at 12V and is part of the QorIQ series.
NXP P1024RDB-PA technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet, PCIe |
| Max Frequency | 667MHz |
| Memory Size | 32KB |
| Number of Bits | 32 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 12V |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| Series | QorIQ™ |
| RoHS | Compliant |
Download the complete datasheet for NXP P1024RDB-PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.