The P1025RDB-PA is a 32-bit QorIQ microprocessor from NXP. It operates at a maximum frequency of 667MHz and is powered by a 12V supply voltage. The device features 256KB of RAM and 32KB of memory. It also includes 16 programmable I/Os and 2 timers/counters. The P1025RDB-PA is available as an evaluation kit with USB, Ethernet, and PCIe interfaces.
NXP P1025RDB-PA technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet, PCIe |
| Max Frequency | 667MHz |
| Memory Size | 32KB |
| Number of Bits | 32 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 12V |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| Series | QorIQ™ |
| RoHS | Compliant |
Download the complete datasheet for NXP P1025RDB-PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.