NXP P2010NSN2KHC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, Ethernet, SPI, USB, UART, PCI |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P2 |
| Weight | 0.18509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P2010NSN2KHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.