NXP P2020DS-PC technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | USB, Ethernet, SATA, SD, PCI |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QorIQ™ |
| RoHS | Compliant |
Download the complete datasheet for NXP P2020DS-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.