NXP P2041RDB-PA technical specifications.
| Data Bus Width | 64b |
| Evaluation Kit | Yes |
| Interface | SPI, USB, Ethernet, UART |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QorIQ™ |
| RoHS | Compliant |
Download the complete datasheet for NXP P2041RDB-PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.