NXP P3041DS-PB technical specifications.
| Package/Case | SIL |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QorIQ™ |
| RoHS | Compliant |
Download the complete datasheet for NXP P3041DS-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
