
The P3041NSN1MMB is a quad-core microprocessor with a frequency of 1.2GHz and a maximum frequency of 1.5GHz. It features a 32-bit data bus width and 1MB of memory. The device is packaged in a halogen-free FCBGA package and is suitable for surface mount applications. It operates over a temperature range of 0°C to 105°C and is compliant with RoHS regulations.
NXP P3041NSN1MMB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Halogen Free | Halogen Free |
| Interface | USB |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P3 |
| Weight | 0.492813oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P3041NSN1MMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
