NXP P3041NXN7PNC technical specifications.
| Number of Terminals | 1295 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1295 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.96 |
| Supply Voltage-Max | 1.04 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 1500 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P3041NXN7PNC to view detailed technical specifications.
No datasheet is available for this part.